Nichicon UCS2V6R8MPD
| Manufacturer | |
| MPN | UCS2V6R8MPD |
| LCSC Part # | C1587622 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | ±20% 350V 6.8uF Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6.8uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 140mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6.8uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 140mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1901 | $ 0.19 |
| 200+ | $ 0.0736 | $ 14.72 |
| 500+ | $ 0.071 | $ 35.50 |
| 1,000+ | $ 0.0698 | $ 69.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6.8uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 140mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6.8uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 140mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 350BXC6.8MEFC10X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.255 | ||
| 350BXC6.8MEFCT810X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.2664 | ||
| 350BXC6R8M10X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.3325 | ||
| UCY2G6R8MPD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.2757 | ||
| 400BXC6R8MEFCT810X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.2459 | ||
| 400BXC6.8MEFC10X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.2728 | ||
| 400BXC6.8MEFCT810X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.2711 | ||
| EKXJ421ELL6R8MJ16S | NCC | Through Hole,D10xL16mm | 0 | $ 0.3597 | ||
| 400LLE6.8MEFCT810X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.3108 | ||
| 400LLE6.8MEFC10X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.3108 |

