Nichicon UCS2E100MPD
| Manufacturer | |
| MPN | UCS2E100MPD |
| LCSC Part # | C1587604 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 250V 10uF Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 175mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 175mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2411 | $ 0.24 |
| 200+ | $ 0.0934 | $ 18.68 |
| 500+ | $ 0.0901 | $ 45.05 |
| 1,000+ | $ 0.0884 | $ 88.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 175mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 175mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LW100M2501017PV4 | UNITED | Through Hole,D10xL20mm | 5 | $ 0.0933 | ||
| UPW2E100MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.3683 | ||
| 250YXF10MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2543 | ||
| EGXE251ELL100MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3887 | ||
| UBT2E100MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.3965 | ||
| UBT2E100MPD8 | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.4677 | ||
| 250BXA10M10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2494 | ||
| SK100M250ST | Cornell Dubilier Electronics | Through Hole,D10xL20mm | 0 | $ 0.6744 | ||
| ECB2EM100G20OTYVZC | Yunxing | Through Hole,D10xL20mm | 0 | $ 0.1139 | ||
| ECE2EM100G20OTPVZC | Yunxing | Through Hole,D10xL20mm | 0 | $ 0.0935 |

