Nichicon UVR1A471MED1TD
| Manufacturer | |
| MPN | UVR1A471MED1TD |
| LCSC Part # | C1587451 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 10V 470uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 525mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 525mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0696 | $ 0.07 |
| 200+ | $ 0.027 | $ 5.40 |
| 500+ | $ 0.026 | $ 13.00 |
| 1,000+ | $ 0.0255 | $ 25.50 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 525mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 525mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KM1A471M0611 | ROQANG | Through Hole | 800 | $0.0210 $0.0247 | ||
| ESH477M010AE3AA | KEMET | Through Hole | 280 | $ 0.1754 | ||
| RC010M471LO6.3*12TH-2A1E | BERYL Electronic Tech | Through Hole,D6.3xL12mm | 140 | $ 0.043 | ||
| GR477M010E12RR0VH4FP0 | Chengx | Through Hole,D6.3xL12mm | 10,840 | $ 0.0282 | ||
| KM1A471M0607-DIP | ROQANG | Through Hole,D6.3xL7mm | 4,360 | $ 0.026 | ||
| NXB10V470M6.3*11 LO | SAMYOUNG | Through Hole,D6.3xL11mm | 2,100 | $ 0.0863 | ||
| 470uF10V6.3x11KM | Econd | Through Hole,D6.3xL11mm | 1,160 | $ 0.025 | ||
| RGA471M1ABK-0611 | Lelon | Through Hole,D6.3xL11mm | 110 | $ 0.0515 | ||
| KF471M010E110A | CapXon | Through Hole | 0 | $ 0.1153 | ||
| ESMQ100ELL471MF11D | NCC | Through Hole,D6.3xL11mm | 0 | $ 0.1741 |

