NCC EKY-6R3ELL472MK30S
| Manufacturer | |
| MPN | EKY-6R3ELL472MK30S |
| LCSC Part # | C1587401 |
| Packaging | Through Hole,D12.5xL30mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 4700uF 24mΩ Through Hole,D12.5xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 2.2525A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.2525A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4741 | $ 0.47 |
| 200+ | $ 0.1835 | $ 36.70 |
| 500+ | $ 0.1771 | $ 88.55 |
| 1,000+ | $ 0.1739 | $ 173.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 2.2525A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.2525A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFS0J472 | PANASONIC | Through Hole,D12.5xL20mm | 32 | $ 0.8574 | ||
| 6.3YXG4700MEFC12.5X30 | Rubycon | Through Hole,D12.5xL30mm | 0 | $ 0.4804 | ||
| EEU-FM0J472L | PANASONIC | Through Hole,D12.5xL30mm | 0 | $ 0.7425 | ||
| EEU-FC0J472 | PANASONIC | Through Hole,D12.5xL30mm | 0 | $ 0.7857 | ||
| EKZE6R3ELL472MK30S | NCC | Through Hole,D12.5xL30mm | 0 | $ 0.5914 | ||
| 6.3YXG4700MEFCG412.5X30 | Rubycon | Through Hole,D12.5xL30mm | 0 | $ 0.5604 | ||
| ELXZ6R3ELL472MK30S | NCC | Through Hole,D12.5xL30mm | 0 | $ 0.3255 | ||
| EEU-FS0J472B | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.6061 | ||
| 6.3ZLJ4700M12.5X25 | Rubycon | Through Hole,D12.5xL25mm | 0 | $ 0.6205 | ||
| EKYA6R3ELL472MK25S | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.5176 |

