Nichicon UVZ2E470MHD1TO
| Manufacturer | |
| MPN | UVZ2E470MHD1TO |
| LCSC Part # | C1587356 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 250V 47uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 210mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 210mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5064 | $ 0.51 |
| 200+ | $ 0.196 | $ 39.20 |
| 500+ | $ 0.1897 | $ 94.85 |
| 1,000+ | $ 0.1866 | $ 186.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 210mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 210mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NFA 250V47 12.5*20 | SAMYOUNG | Through Hole,D12.5xL20mm | 205 | $ 0.5174 | ||
| UVY2E470MHD1TO | Nichicon | Through Hole | 0 | $ 0.5881 | ||
| UCS2E470MHD1TO | Nichicon | Through Hole | 0 | $ 0.4382 | ||
| MAL214254793E3 | VISHAY | Through Hole | 0 | $ 0.7864 | ||
| UCA2E470MHD1TO | Nichicon | Through Hole | 0 | $ 0.6163 | ||
| UVY2E470MHD | Nichicon | Through Hole,D12.5xL22mm | 0 | $ 0.4622 | ||
| UCY2E470MPD9TD | Nichicon | Through Hole | 0 | $ 0.6483 | ||
| EKMQ251ELL470MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.4359 | ||
| UCY2E470MHD3 | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.4847 | ||
| KMG250V47M12.5*20 LO | SAMYOUNG | Through Hole,D12.5xL20mm | 0 | $ 0.506 |

