NCC EGXF250ELL272MK25S
| Manufacturer | |
| MPN | EGXF250ELL272MK25S |
| LCSC Part # | C1587217 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | ±20% 25V 2700uF Through Hole,D12.5xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@125℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 1.71A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2700uF | |
| Ripple Current | 1.71A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7351 | $ 0.74 |
| 200+ | $ 0.2853 | $ 57.06 |
| 500+ | $ 0.2747 | $ 137.35 |
| 1,000+ | $ 0.2702 | $ 270.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@125℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 1.71A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2700uF | |
| Ripple Current | 1.71A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NXH25VB2700M12.5*35 3.5CC | SAMYOUNG | Through Hole,D12.5xL35mm | 510 | $0.5650 $0.6277 | ||
| EEUFR1E272L | PANASONIC | Through Hole,D12.5xL35mm | 9 | $ 1.0529 | ||
| LKML2501E272MF | Ymin | Through Hole,D12.5xL25mm | 0 | $ 0.4551 | ||
| 25RXF2700MEFC12.5X25 | Rubycon | Through Hole,D12.5xL25mm | 0 | $ 1.295 | ||
| EKYB250ELL272MK30S | NCC | Through Hole,D12.5xL30mm | 0 | $ 0.5322 | ||
| EKZN250ELL272MK35S | NCC | Through Hole,D12.5xL35mm | 0 | $ 0.6009 | ||
| UHE1E272MHD | Nichicon | Through Hole,D12.5xL40mm | 0 | $ 0.7328 | ||
| UHW1E272MHD | Nichicon | Through Hole,D12.5xL31.5mm | 0 | $ 1.163 | ||
| 25YXG2700MEFC12.5X40 | Rubycon | Through Hole,D12.5xL40mm | 0 | $ 0.7935 | ||
| 25ZLH2700MEFCG412.5X35 | Rubycon | Through Hole,D12.5xL35mm | 0 | $ 0.7843 |

