Rubycon 450HFG820MBN40X70
| Manufacturer | |
| MPN | 450HFG820MBN40X70 |
| LCSC Part # | C1587207 |
| Packaging | Through Hole,D40xL70mm |
| Customer # | |
| Key Attributes | ±20% 450V 820uF Through Hole,D40xL70mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 820uF | |
| Ripple Current | 4.18A@120Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 820uF | |
| Ripple Current | 4.18A@120Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.8884 | $ 16.89 |
| 200+ | $ 6.5369 | $ 1307.38 |
| 500+ | $ 6.307 | $ 3153.50 |
| 1,000+ | $ 6.1929 | $ 6192.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 820uF | |
| Ripple Current | 4.18A@120Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 820uF | |
| Ripple Current | 4.18A@120Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALF80C821EJ450 | KEMET | Through Hole,D40xL70mm | 0 | $ 12.1953 | ||
| MAL209527821E3 | VISHAY | Through Hole,D40xL70mm | 0 | $ 29.2308 | ||
| ALF70C821EJ500 | KEMET | Through Hole,D40xL70mm | 0 | $ 7.5164 | ||
| ALF80G821EJ450 | KEMET | Through Hole,D40xL70mm | 0 | $ 7.4686 | ||
| MAL209577821E3 | VISHAY | Through Hole,D40xL70mm | 0 | $ 29.2158 | ||
| ALF70G821EJ500 | KEMET | Through Hole,D40xL70mm | 0 | $ 12.8787 | ||
| MAL209574821E3 | VISHAY | Through Hole,D40xL70mm | 0 | $ 24.6922 | ||
| E91F451VND821MB80U | NCC | Through Hole,D40xL82.5mm | 0 | $ 23.9651 | ||
| B43512B5827M080 | TDK | Through Hole,D40xL57.2mm | 0 | $ 7.0798 | ||
| E92F451VND821MB65U | NCC | Through Hole,D40xL67.5mm | 0 | $ 14.0901 |

