NCC EKZH250ETD331MJC5S
| Manufacturer | |
| MPN | EKZH250ETD331MJC5S |
| LCSC Part # | C1586953 |
| Packaging | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | ±20% 25V 330uF Through Hole,D10xL14mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 330uF | |
| Lifetime | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3786 | $ 0.38 |
| 200+ | $ 0.1466 | $ 29.32 |
| 500+ | $ 0.1414 | $ 70.70 |
| 800+ | $ 0.1389 | $ 111.12 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 330uF | |
| Lifetime | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25YXF330MFFCT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 425 | $ 0.1483 | ||
| NXA25V330M10*12.5 LO | SAMYOUNG | Through Hole,D10xL12.5mm | 126 | $0.1718 $0.2147 | ||
| ELXZ250ETD331MJC5S | NCC | Through Hole,D10xL14mm | 0 | $ 0.1709 | ||
| EKY-250ELL331MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.4557 | ||
| EEUFM1E331 | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.1457 | ||
| EEU-FM1E331B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.2534 | ||
| 25YXF330MEFC10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.1128 | ||
| MAL217056331E3 | VISHAY | Through Hole | 0 | $ 0.4816 | ||
| 330uF25V10x13GF | Econd | Through Hole,D10xL13mm | 0 | $ 0.0226 | ||
| DHG025M337H130S1AA | KNSCHA | Through Hole,D10xL13mm | 0 | $0.0641 $0.0728 |

