Nichicon UKT1C221MED1TD
| Manufacturer | |
| MPN | UKT1C221MED1TD |
| LCSC Part # | C1586587 |
| Packaging | Through Hole,D6.3xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 220uF Through Hole,D6.3xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1404 | $ 0.14 |
| 200+ | $ 0.0544 | $ 10.88 |
| 500+ | $ 0.0525 | $ 26.25 |
| 1,000+ | $ 0.0515 | $ 51.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C1586587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 511D227M016CC4D | VISHAY | Through Hole,D10xL14.3mm | 0 | $ 2.9005 | ||
| MAL216035221E3 | VISHAY | Through Hole,D10xL17.5mm | 0 | $ 0.7501 | ||
| MAL211655221E3 | VISHAY | Through Hole,D8.2xL12mm | 0 | $ 0.6308 | ||
| UPJ1C221MPD1TD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.0944 | ||
| EY1C221MP26311ERU | Chinsan | Through Hole | 0 | $ 0.0967 | ||
| MAL214055221E3 | VISHAY | Through Hole,D10xL13.5mm | 0 | $ 0.6105 | ||
| SF1C221MP30807RU | Chinsan | Through Hole | 0 | $ 0.1738 | ||
| ER1C221MP50807EF5R | Chinsan | Through Hole | 0 | $ 0.2781 | ||
| EGXL160ELL221MJC5S | NCC | Through Hole,D10xL14mm | 0 | $ 0.2371 | ||
| B41821A4227M8 | TDK | Through Hole | 0 | $ 0.1344 |

