Nichicon UVZ2D221MHD
| Manufacturer | |
| MPN | UVZ2D221MHD |
| LCSC Part # | C1586359 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 200V 220uF Through Hole,D18xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 575mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 575mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2608 | $ 1.26 |
| 200+ | $ 0.4895 | $ 97.90 |
| 500+ | $ 0.4716 | $ 235.80 |
| 1,000+ | $ 0.4635 | $ 463.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 575mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 575mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGW2DM221M25OT | AISHI | Through Hole,D18xL25mm | 6,354 | $ 0.7278 | ||
| DHG200M227N300S1AA | KNSCHA | Through Hole,D18xL30mm | 349 | $ 0.8796 | ||
| EKXJ201ELL221MM25S | NCC | Through Hole,D18xL25mm | 5 | $ 4.7862 | ||
| 200YXF220MEFCGC18X35.5 | Rubycon | Through Hole,D18xL35.5mm | 0 | $ 1.408 | ||
| 200YXF220MEFC18X35.5 | Rubycon | Through Hole,D18xL35.5mm | 0 | $ 1.5778 | ||
| 200YXF220MKC18X35.5 | Rubycon | Through Hole,D18xL35.5mm | 0 | $ 1.425 | ||
| ESMG201ELL221MMP1S | NCC | Through Hole,D18xL35.5mm | 0 | $ 1.8267 | ||
| UCY2D221MHD3TN | Nichicon | Through Hole | 0 | $ 1.863 | ||
| UPS2D221MHD | Nichicon | Through Hole,D18xL40mm | 0 | $ 2.1166 | ||
| MAL214252221E3 | VISHAY | Through Hole | 0 | $ 2.3642 |

