KEMET ALS70A333KE063
| Manufacturer | |
| MPN | ALS70A333KE063 |
| LCSC Part # | C1586183 |
| Packaging | Screw Terminals,D51xL82mm |
| Customer # | |
| Key Attributes | ±20% 63V 33000uF 20mΩ@100Hz Screw Terminals,D51xL82mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL82mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 33000uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 18.7A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 82mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL82mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 33000uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.7A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 82mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.4636 | $ 15.46 |
| 200+ | $ 5.9855 | $ 1197.10 |
| 500+ | $ 5.7747 | $ 2887.35 |
| 1,000+ | $ 5.6708 | $ 5670.80 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL82mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 33000uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 18.7A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 82mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL82mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 33000uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.7A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 82mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71H333KE063 | KEMET | Screw Terminals,D51xL82mm | 0 | $ 14.6593 | ||
| ALS70H333KE063 | KEMET | Screw Terminals,D51xL82mm | 0 | $ 14.4616 | ||
| ALS71A333KE063 | KEMET | Screw Terminals,D51xL82mm | 0 | $ 17.1939 | ||
| ALS31A333KF063 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 29.6278 | ||
| ALS30A333KF063 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 26.1342 | ||
| MAL210158333E3 | VISHAY | Screw Terminals,D50xL110.8mm | 0 | $ 53.3266 | ||
| MAL210118333E3 | VISHAY | Screw Terminals,D50xL110.8mm | 0 | $ 63.5459 | ||
| B41456B8339M000 | TDK | Screw Terminals,D51.6xL106.7mm | 0 | $ 15.2357 | ||
| LNR1J333MSE | Nichicon | Screw Terminals,D51xL83mm | 0 | $ 23.3821 | ||
| LNR1J333MSEB | Nichicon | Screw Terminals,D51xL83mm | 0 | $ 27.8689 |

