PANASONIC EEU-FC1A682S
| Manufacturer | |
| MPN | EEU-FC1A682S |
| LCSC Part # | C1585964 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | ±20% 10V 6800uF 20mΩ Through Hole,D18xL25mm Aluminum Electrolytic Capacitors RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 2.329A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.329A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0054 | $ 1.01 |
| 200+ | $ 0.3892 | $ 77.84 |
| 500+ | $ 0.3762 | $ 188.10 |
| 1,000+ | $ 0.3697 | $ 369.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 2.329A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.329A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPW1A682MHD6TN | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.0578 | ||
| UPW1A682MHD6 | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.303 | ||
| UHE1A682MHD6 | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.0406 | ||
| EEU-FC1A682SB | PANASONIC | Through Hole,D18xL25mm | 0 | $ 1.2765 | ||
| ELXZ100ELL682MM25S | NCC | Through Hole,D18xL25mm | 0 | $ 1.1193 | ||
| UPA1A682MHD1TN | Nichicon | Through Hole,D16xL25mm | 0 | $ 1.3568 | ||
| UHE1A682MHD6TN | Nichicon | Through Hole | 0 | $ 0.8251 | ||
| UPJ1A682MHD6 | Nichicon | Through Hole,D18xL31.5mm | 0 | $ 1.115 | ||
| UPM1A682MHD6 | Nichicon | Through Hole,D18xL31.5mm | 0 | $ 1.2061 | ||
| EEU-FK1A682S | PANASONIC | Through Hole,D18xL20mm | 0 | $ 1.1798 |

