Nichicon UPW0J153MHD
| Manufacturer | |
| MPN | UPW0J153MHD |
| LCSC Part # | C1585855 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 15000uF 15mΩ Through Hole,D18xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 3.128A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 15000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.128A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3128 | $ 1.31 |
| 200+ | $ 0.508 | $ 101.60 |
| 500+ | $ 0.4908 | $ 245.40 |
| 1,000+ | $ 0.4814 | $ 481.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 3.128A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 15000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.128A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UHE0J153MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 1.3683 | ||
| EEU-FC0J153 | PANASONIC | Through Hole,D18xL35.5mm | 0 | $ 1.1407 | ||
| 6.3YXG15000MEFCGC18X35.5 | Rubycon | Through Hole,D18xL35.5mm | 0 | $ 1.3138 | ||
| 6.3YXG15000MEFC18X35.5 | Rubycon | Through Hole,D18xL35.5mm | 0 | $ 1.3132 | ||
| UPS0J153MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 1.9004 | ||
| EKZN6R3ELL153MMN3S | NCC | Through Hole,D18xL31.5mm | 0 | $ 1.6519 | ||
| EKYA6R3ELL153MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 0.9862 | ||
| EKYB6R3ELL153MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 0.9702 | ||
| EKYB6R3ELL153MMN3S | NCC | Through Hole,D18xL31.5mm | 0 | $ 1.0686 | ||
| UHW0J153MHD | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 1.8706 |

