PANASONIC EEU-FC1A122B
| Manufacturer | |
| MPN | EEU-FC1A122B |
| LCSC Part # | C1584907 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 10V 1200uF 52mΩ Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 976mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 52mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 976mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 52mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3894 | $ 0.39 |
| 200+ | $ 0.1507 | $ 30.14 |
| 500+ | $ 0.1454 | $ 72.70 |
| 1,000+ | $ 0.1428 | $ 142.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 976mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 52mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 976mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 52mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPW1A122MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2258 | ||
| UPW1A122MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2479 | ||
| 10YXG1200MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.234 | ||
| EEU-FC1A122 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2446 | ||
| EKZE100ETD122MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3032 | ||
| UHD1A122MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2567 | ||
| EEU-FM1A122 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2587 | ||
| 10ZLG1200MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.266 | ||
| ELXZ100ETD122MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3611 | ||
| 10YXG1200MEFCT810X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2279 |

