LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVP1V221MHD1TO product image
Images for reference only

Nichicon UVP1V221MHD1TORoHS

Manufacturer
MPN
UVP1V221MHD1TO
LCSC Part #
C1584435
Packaging
Through Hole
Customer #
Key Attributes
±20% 35V 220uF Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNichicon UVP1V221MHD1TO
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3948$ 0.39
200+$ 0.1528$ 30.56
500+$ 0.1475$ 73.75
1,000+$ 0.1448$ 144.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating35V
Lifetime2000hrs@85℃
Capacitance220uF
Ripple Current410mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Diameter12.5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL216050221E3VISHAYThrough Hole5$ 2.0071
UEP1V221MHD1TONichiconThrough Hole0$ 0.4773
UES1V221MHM1TONichiconThrough Hole0$ 0.6992
UBX1V221MHLNichiconThrough Hole0$ 0.8165
UBX1V221MHL1TONichiconThrough Hole0$ 0.9832
MAL216060221E3VISHAYThrough Hole0$ 1.3366
UVR1V221MPD1TDNichiconThrough Hole0$ 0.1122
UKW1V221MPD1TDNichiconThrough Hole0$ 0.2954
UFW1V221MPD1TDNichiconThrough Hole0$ 0.235
URS1V221MPDNichiconThrough Hole0$ 0.1774