PANASONIC ECE-A1HN4R7UB
| Manufacturer | |
| MPN | ECE-A1HN4R7UB |
| LCSC Part # | C1584074 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | ±20% 50V 4.7uF Through Hole,D5xL11mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3719 | $ 1.86 |
| 50+ | $ 0.2965 | $ 14.83 |
| 150+ | $ 0.2643 | $ 39.65 |
| 500+ | $ 0.224 | $ 112.00 |
| 2,000+ | $ 0.206 | $ 412.00 |
| 4,000+ | $ 0.1953 | $ 781.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

