NCC EKXJ201ELL270MJ16S
| Manufacturer | |
| MPN | EKXJ201ELL270MJ16S |
| LCSC Part # | C1583563 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | ±20% 200V 27uF Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 27uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 200mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 27uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 200mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3367 | $ 0.34 |
| 200+ | $ 0.1304 | $ 26.08 |
| 500+ | $ 0.1258 | $ 62.90 |
| 1,000+ | $ 0.1235 | $ 123.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 27uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 200mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 27uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 200mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCY2D270MPD1TD | Nichicon | Through Hole,D10xL16mm | 615 | $ 0.3123 | ||
| UCY2D270MPD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.282 | ||
| EKXF201ELL270MJ16S | NCC | Through Hole,D10xL16mm | 0 | $ 0.309 | ||
| ULD2D270MPD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.4106 | ||
| 200LLE27MEFC10X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.2305 | ||
| 200LEX27MEFC10X16 | Rubycon | Through Hole,D10xL16mm | 0 | $ 0.209 | ||
| ULD2D270MPD1TD | Nichicon | Through Hole | 0 | $ 0.4132 | ||
| 672D276F200EK4D | VISHAY | Through Hole | 0 | $ 5.7648 |

