LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXL451ELL560ML25S product image
Images for reference only

NCC EKXL451ELL560ML25S

Manufacturer
MPN
EKXL451ELL560ML25S
LCSC Part #
C1583498
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 56uF ±20% 450V TH
Datasheetpdf iconNCC EKXL451ELL560ML25S
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 933
933 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1616$ 1.16
10+$ 0.9634$ 9.63
30+$ 0.8546$ 25.64
100+$ 0.7311$ 73.11
500+$ 0.6759$ 337.95
1,000+$ 0.6515$ 651.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating450V
Capacitance56uF
Lifetime12000hrs@105℃
Ripple Current500mA@120Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter16mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
450BXW56MEFR16X25RubyconThrough Hole,D16xL25mm4$ 1.1249
450BXW56MEFC16X25RubyconThrough Hole,D16xL25mm3$ 1.1889
NFC450V56M16*25SAMYOUNGThrough Hole,D16xL25mm158$1.0462 $1.1012
NFA 450V56 M 16*25SAMYOUNGThrough Hole,D16xL25mm1$ 1.1304
EKXJ451ELL560MLN3SNCCThrough Hole,D16xL31.5mm174$1.2638 $1.4042
420BXW56MEFR16X25RubyconThrough Hole,D16xL25mm0$ 1.4713
LKMI2502W560MFYminThrough Hole,D16xL25mm0$ 0.947
UCY2W560MHDNichiconThrough Hole,D16xL31.5mm0$ 1.6485
450BXW56MEFR16X30RubyconThrough Hole,D16xL30mm0$ 1.6239
450HXW56MEFR16X20RubyconThrough Hole,D16xL20mm0$ 1.1486