NCC ESMQ201VSN681MQ30S
| Manufacturer | |
| MPN | ESMQ201VSN681MQ30S |
| LCSC Part # | C1582653 |
| Packaging | Through Hole,D25.4xL30mm |
| Customer # | |
| Key Attributes | ±20% 200V 680uF Through Hole,D25.4xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 680uF | |
| Ripple Current | 2.68A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.68A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25.4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1949 | $ 2.19 |
| 200+ | $ 0.849 | $ 169.80 |
| 500+ | $ 0.8196 | $ 409.80 |
| 1,000+ | $ 0.8057 | $ 805.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 680uF | |
| Ripple Current | 2.68A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.68A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25.4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELXS201VSN681MQ30S | NCC | Through Hole,D25.4xL30mm | 1 | $ 2.8666 | ||
| TDA 200V680 25.4*35 | SAMYOUNG | Through Hole,D25.4xL35mm | 53 | $ 2.9289 | ||
| EKMM201VSN681MQ35S | NCC | Through Hole,D25.4xL35mm | 140 | $ 2.4722 | ||
| EKMQ201VSN681MQ30S | NCC | Through Hole,D25.4xL30mm | 0 | $ 2.3214 | ||
| EKMS201VSN681MQ30S | NCC | Through Hole,D25.4xL30mm | 0 | $ 2.6023 | ||
| TLS200V680UF25*30 | SAMYOUNG | Through Hole,D25xL30mm | 0 | $ 3.1163 | ||
| EKMH201VNN681MQ40W | NCC | Through Hole,D25.4xL40mm | 0 | $ 4.0409 | ||
| EKMH201VNN681MQ40S | NCC | Through Hole,D25.4xL40mm | 0 | $ 4.0131 | ||
| ESMH201VNN681MQ35S | NCC | Through Hole,D25.4xL35mm | 0 | $ 3.8155 | ||
| ESMH201VNN681MQ40S | NCC | Through Hole,D25.4xL40mm | 0 | $ 3.9282 |

