LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALC10C153EF063 product image
  • ALC10C153EF063 thumbnail 1
  • ALC10C153EF063 thumbnail 2
  • ALC10C153EF063 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET ALC10C153EF063RoHS

Manufacturer
MPN
ALC10C153EF063
LCSC Part #
C1582484
Packaging
Through Hole,D40xL50mm
Customer #
Key Attributes
±20% 63V 15000uF 44mΩ@100Hz Through Hole,D40xL50mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET ALC10C153EF063
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 27.4153$ 27.42
10+$ 26.613$ 266.13
Standard Packaging36/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D40xL50mm
Tolerance±20%
Voltage Rating63V
Capacitance15000uF
Lifetime18000hrs@85℃
Ripple Current7.02A@100Hz
Pin Spacing22.5mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)44mΩ@100Hz
Height - Seated (Max)50mm
Diameter40mm