PANASONIC EEU-EE2C151
| Manufacturer | |
| MPN | EEU-EE2C151 |
| LCSC Part # | C1582441 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | ±20% 160V 150uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 150uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 756mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 150uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 756mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8462 | $ 0.85 |
| 200+ | $ 0.3281 | $ 65.62 |
| 500+ | $ 0.3168 | $ 158.40 |
| 1,000+ | $ 0.3103 | $ 310.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 150uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 756mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 150uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 756mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DHG160M157M259S1AA | KNSCHA | Through Hole,D16xL25mm | 500 | $0.1994 $0.3987 | ||
| DHG160M157M250S1AA | KNSCHA | Through Hole,D16xL25mm | 90 | $0.0844 $0.1687 | ||
| EEU-ED2C151B | PANASONIC | Through Hole,D16xL25mm | 0 | $ 0.9565 | ||
| EEU-ED2C151 | PANASONIC | Through Hole,D16xL25mm | 0 | $ 1.1731 | ||
| 160BXC150MEFC16X25 | Rubycon | Through Hole,D16xL25mm | 0 | $ 0.7289 | ||
| UCS2C151MHD | Nichicon | Through Hole,D16xL20mm | 0 | $ 0.6225 | ||
| UCS2C151MHD1TN | Nichicon | Through Hole | 0 | $ 0.6225 | ||
| NFA 160V150 16*20 | SAMYOUNG | Through Hole,D16xL20mm | 0 | $ 0.8304 | ||
| EEU-EB2C151 | PANASONIC | Through Hole,D16xL31.5mm | 0 | $ 0.9252 | ||
| UCY2C151MHD3 | Nichicon | Through Hole,D16xL20mm | 0 | $ 0.7317 |

