TDK B43511C5108M000
| Manufacturer | |
| MPN | B43511C5108M000 |
| LCSC Part # | C1582402 |
| Packaging | Through Hole,D45xL72mm |
| Customer # | |
| Key Attributes | ±20% 450V 1000uF 160mΩ@100Hz Through Hole,D45xL72mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D45xL72mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 5.1A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100Hz | |
| Height - Seated (Max) | 72mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D45xL72mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.1A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100Hz | |
| Height - Seated (Max) | 72mm | |
| Diameter | 45mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.6864 | $ 34.69 |
| 200+ | $ 13.4236 | $ 2684.72 |
| 500+ | $ 12.9513 | $ 6475.65 |
| 1,000+ | $ 12.7182 | $ 12718.20 |
Standard Packaging28/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D45xL72mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 5.1A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100Hz | |
| Height - Seated (Max) | 72mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D45xL72mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.1A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100Hz | |
| Height - Seated (Max) | 72mm | |
| Diameter | 45mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43510B6108M000 | TDK | Through Hole,D45xL72mm | 0 | $ 14.6107 | ||
| MAL229977102E3 | VISHAY | Through Hole,D45xL62mm | 0 | $ 31.0139 | ||
| MAL209637102E3 | VISHAY | Through Hole,D45xL60mm | 0 | $ 38.6653 | ||
| 450UFG1000MBN45X60 | Rubycon | Through Hole,D45xL60mm | 0 | $ 19.2586 | ||
| B43511A5108M000 | TDK | Through Hole,D40xL102mm | 0 | $ 19.0487 | ||
| ALC40C102FL450 | KEMET | Through Hole,D45xL80mm | 0 | $ 26.7206 | ||
| E92X451VNT102MU65U | NCC | Through Hole | 0 | $ 20.4524 | ||
| 450HFG1000MBN45X65 | Rubycon | Through Hole,D45xL65mm | 0 | $ 18.8432 | ||
| B43513A5108M000 | TDK | Through Hole | 0 | $ 15.4393 | ||
| ALC70E102EH450 | KEMET | Through Hole,D40xL60mm | 0 | $ 12.0978 |

