Nichicon LGX2D152MELC40
| Manufacturer | |
| MPN | LGX2D152MELC40 |
| LCSC Part # | C1582218 |
| Packaging | Through Hole,D35xL40mm |
| Customer # | |
| Key Attributes | ±20% 200V 1500uF Through Hole,D35xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 3.08A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.08A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7308 | $ 4.73 |
| 200+ | $ 1.8306 | $ 366.12 |
| 500+ | $ 1.7673 | $ 883.65 |
| 1,000+ | $ 1.7349 | $ 1734.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 3.08A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.08A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C1582218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 200MXC1500MEFC35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 4.647 | ||
| SLP152M200H7P3 | Cornell Dubilier Electronics | Through Hole,D35xL40mm | 0 | $ 11.014 | ||
| EKMM201VSN152MA40S | NCC | Through Hole,D35xL40mm | 0 | $ 5.286 | ||
| LGU2D152MELC | Nichicon | Through Hole,D35xL40mm | 0 | $ 5.3066 | ||
| 200MXC1500MEFCSN35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 5.0228 | ||
| 200HXC1500MEFCSN35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 9.2146 | ||
| ESMH201VSN152MA40S | NCC | Through Hole,D35xL40mm | 0 | $ 5.7649 | ||
| ESMH201VNN152MA40W | NCC | Through Hole,D35xL40mm | 0 | $ 5.8375 | ||
| LKX2D152MESC40 | Nichicon | Through Hole,D35xL40mm | 0 | $ 7.299 | ||
| 381LX152M200A042 | Cornell Dubilier Electronics | Through Hole,D35xL40mm | 0 | $ 4.4379 | ||
| 380LX152M200A042 | Cornell Dubilier Electronics | Through Hole,D35xL40mm | 0 | $ 7.5068 |

