Nichicon LGX2W221MELC25
| Manufacturer | |
| MPN | LGX2W221MELC25 |
| LCSC Part # | C1581852 |
| Packaging | Through Hole,D35xL25mm |
| Customer # | |
| Key Attributes | ±20% 450V 220uF Through Hole,D35xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8587 | $ 3.86 |
| 200+ | $ 1.4941 | $ 298.82 |
| 500+ | $ 1.4417 | $ 720.85 |
| 1,000+ | $ 1.4154 | $ 1415.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C1581852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLS450V220M35*25 | SAMYOUNG | Through Hole,D35xL25mm | 149 | $ 4.1306 | ||
| 450VXH220MEFCSN35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 4.4188 | ||
| 450VXH220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 4.5017 | ||
| LLS2W221MELC | Nichicon | Through Hole,D35xL25mm | 0 | $ 3.4183 | ||
| 450VXG220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 4.8642 | ||
| EKMQ451VSN221MA25S | NCC | Through Hole,D35xL25mm | 0 | $ 3.945 | ||
| LGN2W221MELC25 | Nichicon | Through Hole,D35xL25mm | 0 | $ 3.7954 | ||
| LAR2W221MELC25 | Nichicon | Through Hole,D35xL25mm | 0 | $ 3.7414 | ||
| LQS2W221MELC25 | Nichicon | Through Hole,D35xL25mm | 0 | $ 5.2772 | ||
| 450MXG220MEFCSN35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 4.1361 | ||
| ESMM451VSN221MA25S | NCC | Through Hole,D35xL25mm | 0 | $ 4.2863 | ||
| ESMQ451VSN221MA25S | NCC | Through Hole,D35xL25mm | 0 | $ 3.144 | ||
| 420VXS220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 9.1339 | ||
| B43508D5227M062 | TDK | Through Hole,D35xL25mm | 0 | $ 4.3427 | ||
| B43508D5227M002 | TDK | Through Hole,D35xL25mm | 0 | $ 4.1852 | ||
| B43508D5227M000 | TDK | Through Hole,D35xL25mm | 0 | $ 4.1266 |

