Nichicon URZ1J100MDD
| Manufacturer | |
| MPN | URZ1J100MDD |
| LCSC Part # | C1581736 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 63V 10uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1147 | $ 0.11 |
| 200+ | $ 0.0444 | $ 8.88 |
| 500+ | $ 0.0429 | $ 21.45 |
| 1,000+ | $ 0.0421 | $ 42.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESH106M063AC3AA | KEMET | Through Hole | 380 | $ 0.1415 | ||
| KS106M063D07RR0VH2FP0 | Chengx | Through Hole,D5xL7mm | 13,300 | $ 0.0188 | ||
| MAL214258109E3 | VISHAY | Through Hole | 0 | $ 0.0825 | ||
| ESK106M063AC3AA | KEMET | Through Hole | 0 | $ 0.0346 | ||
| URS1J100MDD | Nichicon | Through Hole | 0 | $ 0.0891 | ||
| ELE-630ELL100ME11D | NCC | Through Hole | 0 | $ 0.0892 | ||
| URZ1J100MDD1TD | Nichicon | Through Hole | 0 | $ 0.1168 | ||
| ECA-1JHG100 | PANASONIC | Through Hole,D5xL11mm | 0 | $ 0.0535 | ||
| EKMG630ETD100ME11D | NCC | Through Hole,D5xL11mm | 0 | $ 0.1013 | ||
| MAL214278109E3 | VISHAY | Through Hole | 0 | $ 0.0807 |

