LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UMA1V330MDD1TP product image
Images for reference only

Nichicon UMA1V330MDD1TPRoHS

Manufacturer
MPN
UMA1V330MDD1TP
LCSC Part #
C1580751
Packaging
Through Hole
Customer #
Key Attributes
±20% 35V 33uF Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNichicon UMA1V330MDD1TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0821$ 0.08
200+$ 0.0318$ 6.36
500+$ 0.0307$ 15.35
1,000+$ 0.0301$ 30.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating35V
Lifetime2000hrs@85℃
Capacitance33uF
Ripple Current62mA@120Hz
Pin Spacing3.5mm
Operating Temperature-40℃~+85℃
Diameter8mm