PANASONIC 100SXE22M
| Manufacturer | |
| MPN | 100SXE22M |
| LCSC Part # | C1578656 |
| Packaging | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | 22uF 100V 30mΩ 150mA@120Hz ±20% Through Hole,D10xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Ripple Current | 150mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Ripple Current | 150mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4801 | $ 1.48 |
| 10+ | $ 1.2484 | $ 12.48 |
| 30+ | $ 1.1211 | $ 33.63 |
| 100+ | $ 0.8143 | $ 81.43 |
| 500+ | $ 0.7507 | $ 375.35 |
| 1,000+ | $ 0.7213 | $ 721.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Ripple Current | 150mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 1000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Ripple Current | 150mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C1578656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A759MS226M2AAAE045 | KEMET | Through Hole,D10xL13mm | 2 | $ 1.8392 | ||
| PA100V22M6X9 | JIERR | Through Hole,D6.3xL9mm | 9,875 | $0.2423 $0.255 | ||
| 2201010609TR | NJCON | SMD,D6.3xL9mm | 3,040 | $ 0.1966 | ||
| SH226M100E0900 | SHENGYANG | Through Hole,D6.3xL9mm | 965 | $ 0.0885 | ||
| RB220M101F110R1Z00ZZ | ChuangHui | Through Hole,D8xL11mm | 170 | $ 0.1269 | ||
| 100SXV22M | PANASONIC | SMD,D10xL12.6mm | 0 | $ 2.574 | ||
| A767MU226M2ALAE038 | KEMET | SMD,D10xL12.9mm | 0 | $ 1.0682 | ||
| MAL218497903E3 | VISHAY | SMD,D10xL12.7mm | 0 | $ 3.7016 | ||
| 226AVG100MFBJ | Cornell Dubilier Electronics | Through Hole,D8xL13.5mm | 0 | $ 2.0824 | ||
| HG2A226M0808PC | Honor Elec | Through Hole,D8xL16mm | 0 | $ 0.2736 |



