NCC APSC6R3ELL222MJB5T
| Manufacturer | |
| MPN | APSC6R3ELL222MJB5T |
| LCSC Part # | C1578591 |
| Packaging | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | 2200uF 6.3V 5.56A@100kHz ±20% Through Hole,D10xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 2200uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 5.56A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 2200uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 5.56A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7941 | $ 0.79 |
| 200+ | $ 0.308 | $ 61.60 |
| 500+ | $ 0.2966 | $ 148.30 |
| 1,000+ | $ 0.2917 | $ 291.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 2200uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 5.56A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 2200uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 5.56A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPT0JM222G12ORVZC | Yunxing | Through Hole,D10xL12mm | 900 | $ 0.2982 | ||
| NPXE1000J222MJTM | Ymin | Through Hole,D10xL10mm | 340 | $ 0.3379 | ||
| HS0J228M1012PC | Honor Elec | Through Hole,D10xL12mm | 320 | $ 0.3419 | ||
| HS0J228M1010PC | Honor Elec | Through Hole,D10xL10mm | 285 | $ 0.279 | ||
| 2226R31012R00 | NJCON | Through Hole,D10xL12mm | 460 | $ 0.3245 | ||
| JBLE2222M6R3E120RL | DMBJ | Through Hole,D10xL12mm | 440 | $ 0.2504 | ||
| PCG0J222MCL1GS | Nichicon | SMD,D10xL12.7mm | 272 | $ 1.4382 | ||
| A759MS228M0JAAE013 | KEMET | Through Hole,D10xL13mm | 0 | $ 0.3775 | ||
| MAL218497315E3 | VISHAY | SMD,D10xL12.7mm | 0 | $ 1.7143 | ||
| SPZ0JM222G12O00RAXXX | AISHI | Through Hole,D10xL12mm | 0 | $ 0.3347 |

