KEMET T550B397K015AT4250
| Manufacturer | |
| MPN | T550B397K015AT4250 |
| LCSC Part # | C1577477 |
| Packaging | Through Hole,D7.1xL16.3mm |
| Customer # | |
| Key Attributes | 390uF ±10% 15V Tantalum Capacitors Through Hole,D7.1xL16.3mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL16.3mm | |
| Capacitance | 390uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL16.3mm | |
| Capacitance | 390uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.7275 | $ 48.73 |
| 200+ | $ 18.8575 | $ 3771.50 |
| 500+ | $ 18.1948 | $ 9097.40 |
| 1,000+ | $ 17.8666 | $ 17866.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL16.3mm | |
| Capacitance | 390uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL16.3mm | |
| Capacitance | 390uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T550B397K015AH4250 | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 32.9581 | ||
| T550B397K015AT | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 46.4302 | ||
| T550B397K015AH4251 | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 35.2104 | ||
| T550B397K015AT4251 | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 51.2176 | ||
| T550B397K015AH | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 41.451 | ||
| T550B397M015AH4250 | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 31.6004 | ||
| T550B397M015AT4251 | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 49.8712 | ||
| T550B397M015AT4250 | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 47.5671 | ||
| T550B397M015AT | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 45.0778 | ||
| T550B397M015AH | KEMET | Through Hole,D7.1xL16.3mm | 0 | $ 30.6624 |

