VISHAY AC05000001009JAC00
| Manufacturer | |
| MPN | AC05000001009JAC00 |
| LCSC Part # | C1575735 |
| Packaging | Through Hole,D7.5xL18mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 5W Through Hole,D7.5xL18mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.5xL18mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.5xL18mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5305 | $ 0.53 |
| 10+ | $ 0.5191 | $ 5.19 |
| 30+ | $ 0.511 | $ 15.33 |
| 100+ | $ 0.5029 | $ 50.29 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.5xL18mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.5xL18mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



