LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4027BM96 product image
  • CD4027BM96 thumbnail 1
  • CD4027BM96 thumbnail 2
  • CD4027BM96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4027BM96RoHS

Manufacturer
MPN
CD4027BM96
LCSC Part #
C157536
Packaging
SOIC-16
Customer #
Key Attributes
CMOS Dual J-K Master-Slave Flip-Flop
Datasheetpdf iconTI CD4027BM96
In-Stock: 3,698
3,698 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5936$ 0.59
10+$ 0.5025$ 5.03
30+$ 0.4375$ 13.13
100+$ 0.3854$ 38.54
500+$ 0.3676$ 183.80
1,000+$ 0.3578$ 357.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingSOIC-16
Voltage - Supply3V~18V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-55℃~+125℃
Series4000B Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)6.8mA
Current - Output Low(IOL)6.8mA
Setup Time100ns;35ns;25ns
Quiescent Current4uA
Hold Time-
Propagation Delay90ns@15V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

CD4027B is a single monolithic chip integrated circuit containing two identical complementary-symmetry J-K master-slave flip-flops. Each flip-flop has provisions for individual J, K, Set, Reset, and Clock input signals. Buffered Q and Q signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4027B dual D-type flip-flop. The CD4027B is useful in performing control, register, and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop: changes in the flip-flop state are synchronous with the positive going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input. The CD4027B types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT, and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

Features

AI Translation
  • Set-Reset capability
  • Static flip-flop operation - retains state indefinitely with clock level either 'high' or 'low'
  • Medium speed operation - 16 MHz (typ.) clock toggle rate at 10 V
  • Standardized symmetrical output characteristics, 100% tested for quiescent current at 20 V
  • Maximum input current of 1 μA at 18 V over full package-temperature range; 100 nA at 18 V and 85 ℃
  • Noise margin (over full package temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
  • 5-V, 10-V, and 15-V parametric ratings
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"

Applications

AI Translation
  • Registers
  • Counters
  • Control circuits