Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TIP102 is a silicon epitaxial-base NPN power transistor in a monolithic Darlington configuration, housed in a TO-220 plastic package. It is suitable for power linear and switching applications. The complementary PNP type transistor is the TIP107.
Applications
AI Translation
- Linear and switching industrial equipment
- Audio power amplifiers
- General-purpose power switches
- DC-AC converters
- Low-voltage DC motor simple drivers
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.303 | $ 1.30 |
| 10+ | $ 1.1048 | $ 11.05 |
| 50+ | $ 1.0073 | $ 50.37 |
| 100+ | $ 0.9098 | $ 90.98 |
| 500+ | $ 0.8514 | $ 425.70 |
| 1,000+ | $ 0.8205 | $ 820.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 2.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TIP102 is a silicon epitaxial-base NPN power transistor in a monolithic Darlington configuration, housed in a TO-220 plastic package. It is suitable for power linear and switching applications. The complementary PNP type transistor is the TIP107.
Applications
AI Translation
- Linear and switching industrial equipment
- Audio power amplifiers
- General-purpose power switches
- DC-AC converters
- Low-voltage DC motor simple drivers
C157441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



