VISHAY RER75F54R9RCSL
| Manufacturer | |
| MPN | RER75F54R9RCSL |
| LCSC Part # | C1573243 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 54.9Ω ±1% 30W |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 54.9Ω | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 54.9Ω | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.5552 | $ 52.56 |
| 200+ | $ 20.3384 | $ 4067.68 |
| 500+ | $ 19.6237 | $ 9811.85 |
| 1,000+ | $ 19.2703 | $ 19270.30 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 54.9Ω | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 54.9Ω | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RER75F54R9RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER55F54R9RC02 | VISHAY | Through Hole | 0 | $ 61.4271 | ||
| RER55F54R9RCSL | VISHAY | Through Hole | 0 | $ 121.8799 | ||
| AHA50AFB-54R9 | YAGEO | Through Hole | 0 | $ 0.9195 | ||
| AHA80AFB-54R9 | YAGEO | Through Hole | 0 | $ 1.9807 |

