LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER65F8R45MCSL product image
Images for reference only

VISHAY RER65F8R45MCSL

Manufacturer
MPN
RER65F8R45MCSL
LCSC Part #
C1570601
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 8.45Ω ±1% 10W
Datasheetpdf iconVISHAY RER65F8R45MCSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8188$ 29.82
200+$ 11.54$ 2308.00
500+$ 11.1338$ 5566.90
1,000+$ 10.9339$ 10933.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance8.45Ω
Power(Watts)10W
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER65F8R45MC02VISHAYThrough Hole0$ 23.8907
RER65F8R45RCSLVISHAYThrough Hole0$ 29.8188
RER65F8R45RC02VISHAYThrough Hole0$ 39.9719
RER50F8R45RC02VISHAYThrough Hole0$ 48.6471
RER50F8R45RCSLVISHAYThrough Hole0$ 58.9791
RER75F8R45RC02VISHAYThrough Hole0$ 43.8006
RER75F8R45RCSLVISHAYThrough Hole0$ 52.5552
RER55F8R45RCSLVISHAYThrough Hole0$ 72.9768
RER55F8R45RC02VISHAYThrough Hole0$ 61.4271
AHA25AFB-8R45YAGEOThrough Hole0$ 0.8159
AHA50AFB-8R45YAGEOThrough Hole0$ 0.9195
AHA80AFB-8R45YAGEOThrough Hole0$ 2.0201