LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER65F2490RC02 product image
Images for reference only

VISHAY RER65F2490RC02

Manufacturer
MPN
RER65F2490RC02
LCSC Part #
C1570547
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 249Ω ±1% 10W
Datasheetpdf iconVISHAY RER65F2490RC02
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8907$ 23.89
200+$ 9.2457$ 1849.14
500+$ 8.9201$ 4460.05
1,000+$ 8.7604$ 8760.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance249Ω
Power(Watts)10W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER65F2490RCSLVISHAYThrough Hole0$ 29.8188
RER45F2490RC02VISHAYThrough Hole0$ 42.8501
RER45F2490RCSLVISHAYThrough Hole0$ 50.3951
RER70F2490MC02VISHAYThrough Hole0$ 43.8006
RER70F2490RCSLVISHAYThrough Hole0$ 52.5552
RER70F2490MCSLVISHAYThrough Hole0$ 52.5552
RER70F2490RC02VISHAYThrough Hole0$ 79.6527
RER75F2490PC02VISHAYThrough Hole0$ 43.8006
RER75F2490RC02VISHAYThrough Hole0$ 43.8006
RER75F2490PCSLVISHAYThrough Hole0$ 52.5552
RER55F2490RCSLVISHAYThrough Hole0$ 72.9768
RER55F2490RC02VISHAYThrough Hole0$ 104.4223
RER75F2490RCSLVISHAYThrough Hole0$ 92.4479
AHA25AFB-249RYAGEOThrough Hole0$ 0.8159
AHA50AFB-249RYAGEOThrough Hole0$ 0.9195
AHA80AFB-249RYAGEOThrough Hole0$ 1.9807