VISHAY RER60F31R6MC02
| Manufacturer | |
| MPN | RER60F31R6MC02 |
| LCSC Part # | C1569810 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 31.6Ω ±1% 5W |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 31.6Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 31.6Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.8907 | $ 23.89 |
| 200+ | $ 9.2457 | $ 1849.14 |
| 500+ | $ 8.9201 | $ 4460.05 |
| 1,000+ | $ 8.7604 | $ 8760.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 31.6Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 31.6Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RER60F31R6MCSL | VISHAY | Through Hole | 0 | $ 29.8188 | ||
| RER40F31R6RC02 | VISHAY | Through Hole | 0 | $ 42.8501 | ||
| RER60F31R6RCSL | VISHAY | Through Hole | 0 | $ 46.5037 | ||
| RER60F31R6RC02 | VISHAY | Through Hole | 0 | $ 39.9719 | ||
| RER65F31R6RC02 | VISHAY | Through Hole | 0 | $ 23.8907 | ||
| RER45F31R6RC02 | VISHAY | Through Hole | 0 | $ 42.8501 | ||
| RER45F31R6RCSL | VISHAY | Through Hole | 0 | $ 50.3951 | ||
| RER65F31R6RCSL | VISHAY | Through Hole | 0 | $ 46.3893 | ||
| RER70F31R6RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER50F31R6RC02 | VISHAY | Through Hole | 0 | $ 48.6471 | ||
| RER50F31R6MC02 | VISHAY | Through Hole | 0 | $ 48.6471 | ||
| RER70F31R6RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER50F31R6RCSL | VISHAY | Through Hole | 0 | $ 101.1766 | ||
| RER50F31R6MCSL | VISHAY | Through Hole | 0 | $ 100.9277 | ||
| RER75F31R6MCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER75F31R6MC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER75F31R6RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER75F31R6RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER55F31R6RCSL | VISHAY | Through Hole | 0 | $ 72.9768 | ||
| RER55F31R6RC02 | VISHAY | Through Hole | 0 | $ 104.4223 |

