LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER65F3R49RC02 product image
Images for reference only

VISHAY RER65F3R49RC02

Manufacturer
MPN
RER65F3R49RC02
LCSC Part #
C1569726
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 3.49Ω ±1% 10W
Datasheetpdf iconVISHAY RER65F3R49RC02
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8907$ 23.89
200+$ 9.2457$ 1849.14
500+$ 8.9201$ 4460.05
1,000+$ 8.7604$ 8760.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance3.49Ω
Power(Watts)10W
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER65F3R49RCSLVISHAYThrough Hole0$ 29.8188