LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AHA80AFB-2R1 product image
Images for reference only

YAGEO AHA80AFB-2R1

Manufacturer
YAGEOAsian Brands
MPN
AHA80AFB-2R1
LCSC Part #
C1568983
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 2.1Ω ±1% 80W
Datasheetpdf iconYAGEO AHA80AFB-2R1
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9807$ 1.98
200+$ 0.7668$ 153.36
500+$ 0.74$ 370.00
1,000+$ 0.7274$ 727.40
Standard Packaging48/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
TypeWirewound Resistor
Resistance2.1Ω
Power(Watts)80W
Temperature Coefficient±200ppm/℃
Tolerance±1%