LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity A1077F product image
Images for reference only

TE Connectivity A1077F

Manufacturer
MPN
A1077F
LCSC Part #
C1566629
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 200A 28V Contactors (Electromechanical)
Datasheetpdf iconTE Connectivity A1077F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4922.2295$ 4922.23
30+$ 4683.1717$ 140495.15
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerTE Connectivity
Packaging-
Number of Pins-
Contact Form1 Set Normally Open: 1A (SPST NO)
Operating Temperature-
Switching Current(Max)200A
Coil Voltage28V
Switching Voltage(Max)115V@AC;28V@DC
Contact Rating-
Contact Material-
Coil Type-