LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ADY12024 product image
Images for reference only

PANASONIC ADY12024

Manufacturer
MPN
ADY12024
LCSC Part #
C1565719
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Power Relays, Over 2 Amps
Datasheetpdf iconPANASONIC ADY12024
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4354$ 42.44
30+$ 40.3741$ 1211.22
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerPANASONIC
PackagingThrough Hole
Coil Type-
Contact Form-

Features

AI Translation
  • High capacity: 1 Form A (10A 250V AC), 1 Form A 1 Form B (8A 250V AC)
  • Long creepage distance: Reinforced insulation with 6mm distance between input and output
  • Multiple contact configurations: Wide product lineup including 1 Form A, 1 Form A 1 Form B
  • Socket available
  • Latching type available

Applications

AI Translation
  • Industrial machinery control
  • Temperature output relays
  • Measuring equipment
  • Safety devices