LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC DE1A-6V product image
Images for reference only

PANASONIC DE1A-6V

Manufacturer
MPN
DE1A-6V
LCSC Part #
C1565571
Packaging
DIP,12.5x25mm
Customer #
Key Attributes
6V 10A 1 Set Normally Open: 1A (SPST NO) DIP,12.5x25mm Power Relays, Over 2 Amps RoHS
Datasheetpdf iconPANASONIC DE1A-6V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.338$ 47.34
30+$ 45.0393$ 1351.18
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerPANASONIC
PackagingDIP,12.5x25mm
Coil Voltage6V
Switching Voltage(Max)250V@AC;30V@DC
Coil Resistance-
Release Time5ms
Operate Time10ms
Length25mm
Height12.5mm
Contact Resistance-
Number of Pins-
Coil Type-
Width12.5mm
Operating Temperature-40℃~+70℃
Switching Current(Max)10A
Contact Rating-
Contact MaterialAgSnO2
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • Conforms to European safety standards (VDE0700 and VDE0631)
  • Insulating distance between coil and contacts: Clearance Min. 8mm .315 inch Creepage distance Min. 8mm .315 inch
  • Extensive product line-up
  • Surge voltage between contact and coil 12 kV
  • Low operating power Nominal operating power at 200 mW (Single side stable, 2 coil latching)
  • Compact body saves space Size: 12.5(W)×25.0(L)×12.5(H) mm .492(W)×.984(L)×.492(H) inch
  • UL/CSA, VDE approved

Applications

AI Translation
  • Temperature controller
  • Automatic meter reading
  • OA equipment
  • FA equipment