PANASONIC JTN1G-TMP-F-DC5V
| Manufacturer | |
| MPN | JTN1G-TMP-F-DC5V |
| LCSC Part # | C1565307 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Contact Form | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High switching capacity: 30A for Type 1A
- 2 contact forms: Type 1A or Type 1C
- "TMP" type available
- UL and CSA certified
- Standard F-class type
Applications
AI Translation
- Home appliances: ovens, air heating equipment
- Industrial equipment: lighting control, power supplies, inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3523 | $ 4.35 |
| 10+ | $ 3.7294 | $ 37.29 |
| 30+ | $ 3.3594 | $ 100.78 |
| 100+ | $ 2.9832 | $ 298.32 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Contact Form | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High switching capacity: 30A for Type 1A
- 2 contact forms: Type 1A or Type 1C
- "TMP" type available
- UL and CSA certified
- Standard F-class type
Applications
AI Translation
- Home appliances: ovens, air heating equipment
- Industrial equipment: lighting control, power supplies, inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

