Xucheng Elec KSD.301-100/103PAB
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | KSD.301-100/103PAB |
| LCSC Part # | C156487 |
| Package | - |
| Customer # | |
| Description | 100℃ 85℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
499
499
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4144 $ 0.3937 | $ 0.39 |
10+ | $ 0.3335 $ 0.3169 | $ 3.17 |
30+ | $ 0.3001 $ 0.2851 | $ 8.55 |
100+ | $ 0.2573 $ 0.2445 | $ 24.45 |
500+ | $ 0.216 $ 0.2052 | $ 102.60 |
1,000+ | $ 0.2033 $ 0.1932 | $ 193.20 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$