TE Connectivity T92S7A12-24
| Manufacturer | |
| MPN | T92S7A12-24 |
| LCSC Part # | C1563757 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V 277V@AC 30A 30A@277VAC Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 36.6Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 36.6Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Introduction
Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil-tocontact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti-explosive version available (Meets EN 60079-15) WG version available (Meets EN 60335-1)
Applications
- HVAC
- residential / commercial appliances
- industrial controls
- charging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.3858 | $ 17.39 |
| 200+ | $ 6.7292 | $ 1345.84 |
| 500+ | $ 6.492 | $ 3246.00 |
| 1,000+ | $ 6.375 | $ 6375.00 |
Standard Packaging30/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 36.6Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 36.6Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Introduction
Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil-tocontact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti-explosive version available (Meets EN 60079-15) WG version available (Meets EN 60335-1)
Applications
- HVAC
- residential / commercial appliances
- industrial controls
- charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

