OMRON LY1F-AC12
| Manufacturer | |
| MPN | LY1F-AC12 |
| LCSC Part # | C1563350 |
| Packaging | Through Hole,22.5x29mm |
| Customer # | |
| Key Attributes | 12V 15A One set of changeover: 1C (SPDT-changeover) Through Hole,22.5x29mm Power Relays, Over 2 Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,22.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 44mm | |
| Height | 35.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Current(Max) | 15A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,22.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 44mm | |
| Height | 35.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Current(Max) | 15A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7398 | $ 6.74 |
| 200+ | $ 2.6081 | $ 521.62 |
| 500+ | $ 2.5178 | $ 1258.90 |
| 1,000+ | $ 2.4718 | $ 2471.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,22.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 44mm | |
| Height | 35.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Current(Max) | 15A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,22.5x29mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 44mm | |
| Height | 35.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Current(Max) | 15A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

