TE Connectivity T9GV2L14-5
| Manufacturer | |
| MPN | T9GV2L14-5 |
| LCSC Part # | C1563103 |
| Packaging | Through Hole,21.5x29mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NC 20A 5V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,21.5x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,21.5x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 30A switching in NO and 20A in CO
- 40A UL rating available
- Minimum Board space (29mm x 21.5mm)
- Meets UL 508 for clearance / creepage
- Meets IEC 61810 - 1 for reinforced insulation
- Option for load connections via 6.3mm quick connect terminals
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
- WG versions are in accordance with IEC 60335 - 1
- Mechanical endurance 10x10^6 ops.
Applications
AI Translation
- HVAC
- Appliances
- Industrial Controls
- Energy Management
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6813 | $ 3.68 |
| 10+ | $ 3.603 | $ 36.03 |
| 30+ | $ 3.5508 | $ 106.52 |
| 100+ | $ 3.4986 | $ 349.86 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,21.5x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,21.5x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 300mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 30A switching in NO and 20A in CO
- 40A UL rating available
- Minimum Board space (29mm x 21.5mm)
- Meets UL 508 for clearance / creepage
- Meets IEC 61810 - 1 for reinforced insulation
- Option for load connections via 6.3mm quick connect terminals
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
- WG versions are in accordance with IEC 60335 - 1
- Mechanical endurance 10x10^6 ops.
Applications
AI Translation
- HVAC
- Appliances
- Industrial Controls
- Energy Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

