TE Connectivity 1-1414147-0
| Manufacturer | |
| MPN | 1-1414147-0 |
| LCSC Part # | C1562964 |
| Packaging | Through Hole,25.9x25.9mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 70A 12V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,25.9x25.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 12V@DC | |
| Coil Resistance | 90Ω | |
| Release Time | 2ms | |
| Operate Time | 7ms | |
| Length | 25.9mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 70A | |
| Coil Rated Power | 1.6W | |
| Contact Rating | 70A@12VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,25.9x25.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 12V@DC | |
| Coil Resistance | 90Ω | |
| Release Time | 2ms | |
| Operate Time | 7ms | |
| Length | 25.9mm | |
| Contact Resistance | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 70A | |
| Coil Rated Power | 1.6W | |
| Contact Rating | 70A@12VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Pin assignment similar to ISO 7588 part 1
- Customized versions on request
- 24VDC versions with contact gap >0.8mm
- Integrated components (e.g. resistor, diode)
- Customized marking/color
- Special covers (e.g. notches, release features, brackets)
Applications
AI Translation
- Cross carline up to 70A
- ABS control
- cooling fan
- energy management
- engine control
- glow plug
- heated front screen
- ignition
- lamps: front, rear, fog light
- main switch/supply relay
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3011 | $ 12.30 |
| 10+ | $ 11.9776 | $ 119.78 |
Standard Packaging210/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,25.9x25.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 12V@DC | |
| Coil Resistance | 90Ω | |
| Release Time | 2ms | |
| Operate Time | 7ms | |
| Length | 25.9mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 70A | |
| Coil Rated Power | 1.6W | |
| Contact Rating | 70A@12VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,25.9x25.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 12V@DC | |
| Coil Resistance | 90Ω | |
| Release Time | 2ms | |
| Operate Time | 7ms | |
| Length | 25.9mm | |
| Contact Resistance | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Current(Max) | 70A | |
| Coil Rated Power | 1.6W | |
| Contact Rating | 70A@12VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Pin assignment similar to ISO 7588 part 1
- Customized versions on request
- 24VDC versions with contact gap >0.8mm
- Integrated components (e.g. resistor, diode)
- Customized marking/color
- Special covers (e.g. notches, release features, brackets)
Applications
AI Translation
- Cross carline up to 70A
- ABS control
- cooling fan
- energy management
- engine control
- glow plug
- heated front screen
- ignition
- lamps: front, rear, fog light
- main switch/supply relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



