TE Connectivity V23105A5306A201
| Manufacturer | |
| MPN | V23105A5306A201 |
| LCSC Part # | C1562944 |
| Packaging | DIP,10x20.2mm |
| Customer # | |
| Key Attributes | 9V 3A 2 Form C: 2C (DPDT-CO) DIP,10x20.2mm Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,10x20.2mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Length | 20.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 3A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,10x20.2mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Length | 20.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 3A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Standard DIL relay Dimensions 20x10x11mm (.795x.394x.433”) Switching and continous current 3A 2 form C contacts (2 CO, 2 changeover contacts) Immersion cleanable Four different coil sensitivities, 150mW, 200mW, 400mW, >500 mW Surge voltage resistance meets FCC Part 68 requirement: 1.5kV (10/700μs) between coil and contacts
Features
AI Translation
- Standard DIL relay
- Dimensions 20x10x11mm (.795x.394x.433”)
- Switching and continous current 3A
- 2 form C contacts (2 CO, 2 changeover contacts)
- Immersion cleanable
- Four different coil sensitivities, 150mW, 200mW, 400mW, >500 mW
- Surge voltage resistance meets FCC Part 68 requirement: 1.5kV (10/700μs) between coil and contacts
Applications
AI Translation
- Communications equipment
- Office equipment
- Measurement and control equipment
- Entertainment electronics
- Medical equipment
- Consumer electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0602 | $ 2.06 |
| 200+ | $ 0.7973 | $ 159.46 |
| 500+ | $ 0.7689 | $ 384.45 |
| 1,000+ | $ 0.7562 | $ 756.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,10x20.2mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Length | 20.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 3A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,10x20.2mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Length | 20.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 3A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Standard DIL relay Dimensions 20x10x11mm (.795x.394x.433”) Switching and continous current 3A 2 form C contacts (2 CO, 2 changeover contacts) Immersion cleanable Four different coil sensitivities, 150mW, 200mW, 400mW, >500 mW Surge voltage resistance meets FCC Part 68 requirement: 1.5kV (10/700μs) between coil and contacts
Features
AI Translation
- Standard DIL relay
- Dimensions 20x10x11mm (.795x.394x.433”)
- Switching and continous current 3A
- 2 form C contacts (2 CO, 2 changeover contacts)
- Immersion cleanable
- Four different coil sensitivities, 150mW, 200mW, 400mW, >500 mW
- Surge voltage resistance meets FCC Part 68 requirement: 1.5kV (10/700μs) between coil and contacts
Applications
AI Translation
- Communications equipment
- Office equipment
- Measurement and control equipment
- Entertainment electronics
- Medical equipment
- Consumer electronics
C1562944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

