Honeywell SR16C-J5
| Manufacturer | |
| MPN | SR16C-J5 |
| LCSC Part # | C1560169 |
| Packaging | - |
| Customer # | |
| Key Attributes | Open Collector Position, Proximity, Speed (Modules) - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Current | - | |
| Type | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| output Type | Open Collector | |
| Voltage - Supply | 3.8V~30V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Current | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| output Type | Open Collector | |
| Voltage - Supply | 3.8V~30V | |
| Features | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.6887 | $ 28.69 |
| 200+ | $ 11.1028 | $ 2220.56 |
| 500+ | $ 10.7122 | $ 5356.10 |
| 1,000+ | $ 10.5199 | $ 10519.90 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Current | - | |
| Type | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| output Type | Open Collector | |
| Voltage - Supply | 3.8V~30V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Current | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| output Type | Open Collector | |
| Voltage - Supply | 3.8V~30V | |
| Features | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

