Infineon TLE49613L
| Manufacturer | |
| MPN | TLE49613L |
| LCSC Part # | C1559604 |
| Packaging | SSO-3 |
| Customer # | |
| Key Attributes | Bipolar Hall Latch,High Precision Automotive Bipolar Hall Effect Latch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sample Frequency | 10kHz | |
| Operation Points | 10.4mT | |
| Supply Current | 1.6mA | |
| Release Points | -10.4mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | Built-in oscillator;Reverse voltage protection;Current limit protection;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sample Frequency | 10kHz | |
| Operation Points | 10.4mT | |
| Supply Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Release Points | -10.4mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | Built-in oscillator;Reverse voltage protection;Current limit protection;Over temperature protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3.0 V to 32 V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (-18 V)
- Overvoltage capability up to 42 V without external resistor
- Output overcurrent and overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35 μs)
- High ESD performance
- Leaded package PG-SSO-3-2
Applications
AI Translation
- All applications requiring high-precision Hall latches with an operating temperature range of -40°C to 170°C
- Automotive and industrial applications
- Used with tone wheels for index counting applications such as power closure and window lift
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7786 | $ 0.78 |
| 10+ | $ 0.7611 | $ 7.61 |
| 30+ | $ 0.7499 | $ 22.50 |
| 100+ | $ 0.7036 | $ 70.36 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sample Frequency | 10kHz | |
| Operation Points | 10.4mT | |
| Supply Current | 1.6mA | |
| Release Points | -10.4mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | Built-in oscillator;Reverse voltage protection;Current limit protection;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sample Frequency | 10kHz | |
| Operation Points | 10.4mT | |
| Supply Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Release Points | -10.4mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | Built-in oscillator;Reverse voltage protection;Current limit protection;Over temperature protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3.0 V to 32 V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (-18 V)
- Overvoltage capability up to 42 V without external resistor
- Output overcurrent and overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35 μs)
- High ESD performance
- Leaded package PG-SSO-3-2
Applications
AI Translation
- All applications requiring high-precision Hall latches with an operating temperature range of -40°C to 170°C
- Automotive and industrial applications
- Used with tone wheels for index counting applications such as power closure and window lift
C1559604 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



